ECS-2520S18-320-FN-TR

ECS
520-2520S18-320-FNT
ECS-2520S18-320-FN-TR

Mfr.:

Description:
Standard Clock Oscillators 32MHz 1.8V 10ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.345

Stock:
1.345 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,86 € 1,86 €
1,57 € 15,70 €
1,38 € 34,50 €
1,31 € 131,00 €
1,26 € 315,00 €
1,23 € 615,00 €
Full Reel (Order in multiples of 1000)
1,12 € 1.120,00 €
1,11 € 2.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
32 MHz
10 PPM
15 pF
1.71 V
1.89 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.9 mm (0.035 in)
ESC-2520S
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 15,753 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-2520S SMD Crystal Oscillators

ECS ECS-2520S SMD Crystal Oscillators are miniature (2.5mm x 2.0mm x 0.9mm) surface mount HCMOS tight stability crystal oscillators. The ECS-2520S features a 3.2MHz to 55MHz frequency range and ±15ppm (EN) or ±10ppm (FN) frequency stability within a -40°C to +85°C temperature range. A miniature ceramic package makes these ECS oscillators ideal for wireless and Internet of Things applications, where stability is critical.