ECS-2520Q-25-480-BP-TR

ECS
520-2520Q-25-480-BPT
ECS-2520Q-25-480-BP-TR

Mfr.:

Description:
Standard Clock Oscillators 48MHz 2.5V 50ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,937 € 937,00 €
0,929 € 1.858,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
48 MHz
50 PPM
15 pF
2.375 V
2.625 V
HCMOS
SMD/SMT
- 40 C
+ 125 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
AEC-Q200
ECS-2520Q
Reel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2.5 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

2520Q AEC-Q200 CMOS/HCMOS Oscillators

ECS 2520Q AEC-Q200 CMOS/HCMOS Oscillators are sub-miniature, surface mount oscillators featuring a -40°C to +105°C or +125°C temperature range with a 26MHz to 48MHz frequency range. The low-profile, ceramic-packaged 2520Q oscillators are ideal for automotive, industrial, and IoT applications.