ECS-2520Q-18-330-BS-TR

ECS
520-2520Q-18-330-BST
ECS-2520Q-18-330-BS-TR

Mfr.:

Description:
Standard Clock Oscillators 33MHz HCMOS AEC-Q200 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
1,09 € 10,90 €
0,989 € 24,73 €
0,955 € 238,75 €
0,929 € 464,50 €
Full Reel (Order in multiples of 1000)
0,894 € 894,00 €
0,886 € 1.772,00 €
0,855 € 4.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
33 MHz
50 PPM
15 pF
1.71 V
1.89 V
HCMOS
SMD/SMT
- 40 C
+ 125 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
AEC-Q200
ECS-2520Q
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2520Q AEC-Q200 CMOS/HCMOS Oscillators

ECS 2520Q AEC-Q200 CMOS/HCMOS Oscillators are sub-miniature, surface mount oscillators featuring a -40°C to +105°C or +125°C temperature range with a 26MHz to 48MHz frequency range. The low-profile, ceramic-packaged 2520Q oscillators are ideal for automotive, industrial, and IoT applications.