ECS-2520Q-18-270-DP-TR

ECS
520-2520Q-18-270-DPT
ECS-2520Q-18-270-DP-TR

Mfr.:

Description:
Standard Clock Oscillators 27MHz 1.8V 30ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,20 € 12,00 €
1,07 € 26,75 €
1,01 € 101,00 €
0,998 € 499,00 €
Full Reel (Order in multiples of 1000)
0,946 € 946,00 €
0,85 € 1.700,00 €
0,839 € 4.195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
27 MHz
30 PPM
15 pF
1.71 V
1.89 V
HCMOS
SMD/SMT
- 40 C
+ 125 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
AEC-Q200
ECS-2520Q
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 383,740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

2520Q AEC-Q200 CMOS/HCMOS Oscillators

ECS 2520Q AEC-Q200 CMOS/HCMOS Oscillators are sub-miniature, surface mount oscillators featuring a -40°C to +105°C or +125°C temperature range with a 26MHz to 48MHz frequency range. The low-profile, ceramic-packaged 2520Q oscillators are ideal for automotive, industrial, and IoT applications.