ECS-2520MVQ-480-CN-TR

ECS
520-2520MVQ-480-CN-T
ECS-2520MVQ-480-CN-TR

Mfr.:

Description:
Standard Clock Oscillators XO ,48MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,25ppm,-40C - 85C,8mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.073

Stock:
1.073 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,749 € 7,49 €
0,704 € 17,60 €
0,692 € 69,20 €
0,673 € 168,25 €
0,663 € 331,50 €
Full Reel (Order in multiples of 1000)
0,646 € 646,00 €
0,637 € 3.185,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
48 MHz
25 PPM
15 pF
1.6 V
3.6 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
AEC-Q200
2520MVQ
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECS-2520MVQ SMD MultiVolt™ Crystal Oscillators

ECS ECS-2520MVQ SMD MultiVolt™ Crystal Oscillators are compatible with a 1.8V, 2.5V, or 3.3V power supply. These MultiVolt devices can operate across a usable battery supply of 1.6VDC to 3.6VDC or in a static supply voltage application. ECS-2520MVQ oscillators are AEC-Q200 qualified and feature low jitter in a miniature 2.5mm x 2mm x 0.8mm ceramic package. Typical applications include LoRa WAN, low power/portables, industrial, and automotive.