ECS-2520MVLC-080-CN-TR

ECS
520-2520MVLC-080CNTR
ECS-2520MVLC-080-CN-TR

Mfr.:

Description:
Standard Clock Oscillators 8.000MHz HCMOS Supply Voltage 1.6 - 3.6 25 ppm -40 - +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 519

Stock:
519 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,972 € 9,72 €
0,877 € 21,93 €
0,839 € 83,90 €
0,794 € 198,50 €
0,761 € 380,50 €
Full Reel (Order in multiples of 1000)
0,728 € 728,00 €
0,688 € 1.376,00 €
0,66 € 3.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
8 MHz
25 PPM
15 pF
1.6 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
ECS-2520MVLC
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-2520MVLC SMD MultiVolt™ Crystal Oscillators

ECS ECS-2520MVLC SMD MultiVolt™ Low Current Crystal Oscillators feature a MultiVolt capability of 1.6V to 3.6V. These miniature CMOS oscillators come in a ceramic package that measures 2.5mm x 2mm x 0.8mm. ECS ECS-2520MVLC MultiVolt Crystal Oscillators offer low jitter and are compatible with 1.8V, 2.5V, or 3.3V power supplies. Typical applications include LoRa WAN, low power/portables, industrial, and Internet of Things (IoT).