ECS-2520MV-480-BL-TR

ECS
520-2520MV-480-BL-TR
ECS-2520MV-480-BL-TR

Mfr.:

Description:
Standard Clock Oscillators 48.000 MHz Multi-Volt 1.6 - 3.6V 50 ppm -10 - +70C 4-SMD 2.5x2.0mm RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.283

Stock:
5.283 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,929 € 9,29 €
0,834 € 20,85 €
0,80 € 80,00 €
0,757 € 189,25 €
0,725 € 362,50 €
0,63 € 630,00 €
Full Reel (Order in multiples of 3000)
0,617 € 1.851,00 €
0,605 € 3.630,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
48 MHz
50 PPM
15 pF
1.6 V
3.6 V
HCMOS
SMD/SMT
- 10 C
+ 70 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
ECS-2520MV
Reel
Cut Tape
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 12 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECS-2520MV SMD MultiVolt™ Crystal Oscillators

ECS ECS-2520MV SMD MultiVolt™ Crystal Oscillators are miniature HCMOS oscillators with a multi-volt capability of 1.6V to 3.6V. The ECS-2520MV series features a frequency range of 0.75MHz to 160MHz, CMOS output load of 15pF, 7ns rise and fall time, and 1pS phase jitter. ECS ECS-2520MV SMD MultiVolt Crystal Oscillators are offered in a 2.5mm x 2.0mm x 0.8mm ceramic package. Applications include low-power/portable, industrial, and Internet of Things (IoT).

MultiVolt Oscillators

ECS MultiVolt Oscillators serve multiple design platforms. The oscillators are available in industry standard packages and can operate across the usable battery supply of 1.6~3.6 Volts DC or in a static supply voltage application. ECS MultiVolt Oscillators quartz technology offers better jitter and overall better performance than MEMS at a lower cost point.