ECS-250-18-36B-CKY-TR3

ECS
520-EC2501836BCKYTR3
ECS-250-18-36B-CKY-TR3

Mfr.:

Description:
Crystals 25.000 MHz 18pF ECX-2236B 10/10 ppm -30 - +85C 1 ppm Aging 2520 4-SMD RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.144

Stock:
3.144 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,35 € 3,50 €
0,317 € 7,93 €
0,304 € 30,40 €
0,288 € 72,00 €
0,276 € 138,00 €
0,265 € 265,00 €
Full Reel (Order in multiples of 3000)
0,26 € 780,00 €
0,221 € 1.326,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
25 MHz
18 pF
10 PPM
10 PPM
SMD-4
- 30 C
+ 85 C
SMD/SMT
50 Ohms
100 uW
2.5 mm
2 mm
0.55 mm
ECX-2236B
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Miniature Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-2236B SMD Crystals

ECS ECX-2236B SMD Crystals feature a low-profile design and low first-year aging of ±1ppm (max). The series comes in a 2.5mm x 2.0mm x 0.55mm ceramic package, ideal for SMD manufacturing. Other features include 12MHz to 50MHz frequency range, 3pF shunt capacitance, and -30°C to +85°C operating temperature range. Applications for ECS ECX-2236B SMD Crystals include the Internet of Things (IoT) and wearables.