ECS-250-12-33QZ-ADS-TR

ECS
520-250-12-33QZADSTR
ECS-250-12-33QZ-ADS-TR

Mfr.:

Description:
Crystals CRYSTAL 25.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 840

Stock:
840 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,814 € 8,14 €
0,739 € 18,48 €
0,708 € 70,80 €
0,67 € 167,50 €
0,642 € 321,00 €
Full Reel (Order in multiples of 1000)
0,60 € 600,00 €
0,562 € 1.124,00 €
0,538 € 2.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
25 MHz
12 pF
25 PPM
100 PPM
3.2 mm x 2.5 mm
- 40 C
+ 125 C
SMD/SMT
80 Ohms
100 uW
3.2 mm
2.5 mm
0.8 mm
ECX-33QZ
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-33QZ Ultra-Miniature Rugged SMD Crystals

ECS ECX-33QZ Ultra-Miniature Rugged SMD Crystals are compact (3.2mm x 2.5mm x 0.8mm) crystals in a ceramic package ideal for harsh environments, such as automotive or TPMS applications. The ECS ECX-33QZ components are AEC-Q200 qualified and feature a -40°C to +125°C operating temperature range. These SMD crystals offer a 13MHz to 26MHz frequency and 100µW drive level.

AEC-Q200 SMD Crystals

ECS AEC-Q200 SMD Crystals are surface-mount crystals with a low profile and feature the fundamental mode of oscillation. These crystals are AEC-Q200 qualified and operate at a frequency range of 12MHz to 60MHz. The ECX-1247Q series features a compact 1.6mm x 1.2mm footprint, while the ECX-33Q series has a 3.2mm x 2.5mm footprint. ECS AEC-Q200 SMD Crystals offer a 100µW drive level and are available in a small footprint.

ECX-33Q SMD Quartz Crystals

ECS ECX-33Q SMD Quartz Crystals are miniature SMD crystals with a 3.2mm x 5.5mm footprint. These crystals meet AEC-Q2000 qualification requirements and are RoHS compliant. The crystals offer a frequency range of 12MHz to 40MHz with ±10ppm to ±30ppm tolerance and ±30ppm, ±50ppm, or ±100ppm stability. These compact and low-profile crystals are available in tape-and-reel packaging. ECS ECX-33Q SMD Quartz Crystals feature a gold (Au) lead finish and moisture sensitivity level (MSL) 1.