ECS-245.7-20-4

ECS
520-HCU2457-20
ECS-245.7-20-4

Mfr.:

Description:
Crystals 24.576000MHz 20pF HC-49US

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 848

Stock:
848 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,528 € 5,28 €
0,479 € 11,98 €
0,44 € 44,00 €
0,429 € 85,80 €
0,411 € 246,60 €
0,384 € 384,00 €
0,364 € 946,40 €
0,354 € 1.770,00 €

RoHS Version

ECS ECS-245.7-20-4X
ECS
Crystals 24.576000MHz 20pF HC-49US

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: No - RoHS Version Available
24.576 MHz
20 pF
30 PPM
50 PPM
HC-49/US
- 10 C
+ 70 C
Radial
11.35 mm
3.8 mm
3.5 mm
HC-49US
Bulk
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 200
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99