ECS-240-8-36Q-AES-TR

ECS
520-240-8-36Q-AEST
ECS-240-8-36Q-AES-TR

Mfr.:

Description:
Crystals 24MHz 25ppm 8pF -40C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.938

Stock:
4.938 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,313 € 3,13 €
Full Reel (Order in multiples of 3000)
0,313 € 939,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
24 MHz
8 pF
25 PPM
50 PPM
2.5 mm x 2 mm
- 40 C
+ 125 C
SMD/SMT
60 Ohms
10 uW
2.5 mm
2 mm
0.5 mm
ECX-36Q
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-2236Q SMD Crystals

ECS ECX-2236Q SMD Crystals are AEC-Q200 qualified miniature SMD crystals with Au (Gold) lead finish. These low-profile crystals come in a  2.5mm x 2.0mm footprint. The ECX-2236Q crystals comply with Moisture Sensitivity Level (MSL) 1. These SMD crystals work at the frequency range of 12MHz to 40MHz with ±30ppm tolerance and at a temperature range of -40°C to +125°C. These Quartz crystals from ECS are available in tape and reel packaging.