ECS-240-18-5PLX-AGN-TR

ECS
520-240-18-5PLXAGNTR
ECS-240-18-5PLX-AGN-TR

Mfr.:

Description:
Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X,30ppm,30ppm,18pF,30 Ohm,Fundamental,-40C - 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 554

Stock:
554
Can Dispatch Immediately
On Order:
1.000
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,247 € 2,47 €
0,224 € 5,60 €
0,215 € 21,50 €
0,203 € 50,75 €
0,197 € 98,50 €
Full Reel (Order in multiples of 1000)
0,197 € 197,00 €
0,179 € 895,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
24 MHz
18 pF
25 PPM
30 PPM
11.4 mm x 4.8 mm
- 40 C
+ 85 C
SMD/SMT
30 Ohms
500 uW
11.4 mm
4.8 mm
3.2 mm
CSM-7X
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Cost SMD Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99

CSM-7X SMD Quartz Crystals

ECS CSM-7X SMD Quartz Crystals are low-profile, cost-effective modules with an industry-standard footprint. The CSM-7X has a case height of 4.3mm maximum in a resistance weld metal package. The series operates in a temperature range of -10°C to +70°C and has a frequency range of 3.57MHz to 70MHz. ECS CSM-7X SMD Quartz Crystals are lead free and RoHS compliant.