ECS-240-10-47-CKM-TR

ECS
520-240-10-47-CKMT
ECS-240-10-47-CKM-TR

Mfr.:

Description:
Crystals 24.0MHz 10ppm 10pF -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 678

Stock:
678
Can Dispatch Immediately
On Order:
2.000
Expected 6/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,548 € 5,48 €
0,497 € 12,43 €
0,476 € 47,60 €
0,451 € 112,75 €
0,432 € 216,00 €
Full Reel (Order in multiples of 1000)
0,408 € 408,00 €
0,38 € 760,00 €
0,358 € 1.790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
24 MHz
10 pF
10 PPM
10 PPM
1.6 mm x 1.2 mm
- 20 C
+ 70 C
SMD/SMT
100 Ohms
100 uW
1.6 mm
1.2 mm
0.3 mm
ECX-1247
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99

ECX-1247 SMD Crystals

ECS ECX-1247 SMD Crystals are compact sub-miniature surface-mount crystals that operate at a 24MHz to 80MHz frequency range. These crystals provide a maximum equivalent series resistance (ESR) range of 50Ω to 100Ω at a 24MHz to 80MHz frequency range. The ECX-1247 series offers ±20ppm frequency tolerance at +25°C and ±20ppm frequency stability at -40°C to +85°C, which ensures high reliability and improved stability. Other features include 100µW drive level, 5pF shunt capacitance, 8pF load capacitance, fundamental mode of operation, and an extended temperature range option. ECS ECX-1247 SMD Crystals are available in a low-profile ceramic package with a 1.6mm x 1.2mm footprint.