ECS-240-10-37Q-AES-TR

ECS
520-240-10-37Q-AEST
ECS-240-10-37Q-AES-TR

Mfr.:

Description:
Crystals 24MHz 25ppm 10pF -40C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.644

Stock:
1.644 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,665 € 6,65 €
0,603 € 15,08 €
0,578 € 57,80 €
0,547 € 136,75 €
0,524 € 262,00 €
Full Reel (Order in multiples of 3000)
0,46 € 1.380,00 €
0,438 € 2.628,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
24 MHz
10 pF
25 PPM
50 PPM
2 mm x 1.6 mm
- 40 C
+ 125 C
SMD/SMT
100 Ohms
10 uW
2 mm
1.6 mm
0.45 mm
ECX-37Q
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1637Q SMD Crystals

ECS ECX-1637Q SMD Crystals are AEC-Q200-qualified miniature SMD crystals with a 2.0mm x 1.6mm footprint. These low-profile crystals work at a frequency range of 16MHz to 48MHz with ±30ppm tolerance. ECS ECX-1637Q SMD Crystals offer 5pF shunt capacitance and 8pF load capacitance. The operating temperature range is -40°C to +125°C.