ECS-240-10-37-CWN-TR3

ECS
520-240-10-37CWN-TR3
ECS-240-10-37-CWN-TR3

Mfr.:

Description:
Crystals 24MHz,CL 10,TOL 10 ppm,STAB 15 ppm,-40 - +85C,ESR 80

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.281

Stock:
3.281
Can Dispatch Immediately
On Order:
6.000
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,304 € 3,04 €
0,276 € 6,90 €
0,264 € 26,40 €
0,25 € 62,50 €
0,24 € 120,00 €
0,23 € 230,00 €
Full Reel (Order in multiples of 3000)
0,214 € 642,00 €
0,206 € 1.236,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
24 MHz
10 pF
10 PPM
15 PPM
2 mm x 1.6 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
100 uW
2 mm
1.6 mm
0.55 mm
ECX-1637
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Compact SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99

ECX-1637 SMD Crystals

ECS ECX-1637 SMD Crystals feature a compact ceramic package ideal for SMD manufacturing environments. These subminiature SMD crystals generate rated frequencies between 16MHz and 80MHz. The ECX-1637 SMD crystals operate at a temperature range from -40ºC to +85ºC. ECS ECX-1637 SMD Crystal features a low profile and a 2.0mm × 1.6mm footprint.