ECS-2333-250-BN-TR

ECS
520-2333-250-BNT
ECS-2333-250-BN-TR

Mfr.:

Description:
Standard Clock Oscillators 25MHz 3.3V 50ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:
376
Can Dispatch Immediately
On Order:
1.000
Expected 6/16/2026
1.000
Expected 6/30/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,776 € 7,76 €
0,703 € 17,58 €
0,674 € 67,40 €
0,637 € 159,25 €
0,615 € 307,50 €
Full Reel (Order in multiples of 1000)
0,615 € 615,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
25 MHz
50 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
ESC-2333
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-2333 Standard Clock Oscillators

ECS ECS-2333 Standard Clock Oscillators offer a 1MHz to 95MHz frequency range and up to 24mA maximum input current in a subminiature design. These oscillators feature a footprint of 3.2mm x 2.5mm, low current consumption, and are RoHS compliant. The ECS-2333 series has an operating temperature range of -10°C to +70°C, 10µA standby current rating, and +3.3V typical supply voltage. ECS ECS-2333 Standard Clock Oscillators are ideal for high-density applications.