ECS-21K-7.5B

ECS
520-21K7.5B
ECS-21K-7.5B

Mfr.:

Description:
Crystals 21.4MHz 3P MONOLITH CRYSTAL FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,79 € 5,79 €
4,98 € 49,80 €
4,66 € 116,50 €
4,41 € 220,50 €
4,09 € 409,00 €
3,87 € 967,50 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:
21.4 MHz
5 pF
7.3 mm x 2.5 mm
- 20 C
+ 70 C
Radial
850 Ohms
7.3 mm
2.5 mm
8 mm
ECX
Bulk
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 50
Subcategory: Crystals
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99