ECS-21K-7.5A

ECS
520-ECS-21K-7.5A
ECS-21K-7.5A

Mfr.:

Description:
Crystals 21.4 MHZ 7.5 KHZ BAND 2 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 2,89 €
2,40 € 24,00 €
2,09 € 52,25 €
1,75 € 175,00 €
1,70 € 510,00 €
1,66 € 830,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
21.4 MHz
6 pF
7.3 mm x 2.5 mm
- 20 C
+ 70 C
Radial
1500 Ohms
7.3 mm
2.5 mm
8 mm
ECX
Bulk
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99