ECS-21K-15B

ECS
520-21K-15B
ECS-21K-15B

Mfr.:

Description:
Crystals 21.4MHz BW 15kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
2,08 € 20,80 €
1,94 € 97,00 €
1,74 € 174,00 €
1,57 € 392,50 €
1,54 € 770,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
21.4 MHz
2 pF
7.3 mm x 2.5 mm
- 20 C
+ 70 C
Radial
1500 Ohms
7.3 mm
2.5 mm
8 mm
ECX
Bulk
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 50
Subcategory: Crystals
Unit Weight: 10,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99