ECS-2100AX-400

ECS
520-ECS-2100AX-400
ECS-2100AX-400

Mfr.:

Description:
Standard Clock Oscillators ECS-2100X,OSC XO 40.000MHZ TTL PC PIN, TTL,5V,100ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,70 € 2,70 €
2,33 € 23,30 €
2,07 € 51,75 €
2,00 € 240,00 €
1,89 € 529,20 €
1,75 € 910,00 €
1,69 € 1.690,00 €
1,63 € 4.107,60 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
40 MHz
100 PPM
50 pF
4.5 V
5.5 V
HCMOS, TTL
Radial
0 C
+ 70 C
13.2 mm (0.52 in)
13.2 mm (0.52 in)
5.4 mm (0.213 in)
ECS-2100X
Tube
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 33 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 5 V
Factory Pack Quantity: 40
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8548000090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99