ECS-2100AX-200

ECS
520-TCH2000-X
ECS-2100AX-200

Mfr.:

Description:
Standard Clock Oscillators DIP-8 5V 20MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.497

Stock:
1.497 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,81 € 2,81 €
2,45 € 24,50 €
2,16 € 54,00 €
2,07 € 248,40 €
1,94 € 543,20 €
1,88 € 977,60 €
1,72 € 1.720,00 €
1,70 € 4.284,00 €
1,67 € 8.350,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
20 MHz
100 PPM
50 pF
4.5 V
5.5 V
HCMOS, TTL
Radial
0 C
+ 70 C
13.2 mm (0.52 in)
13.2 mm (0.52 in)
5.4 mm (0.213 in)
ECS-2100X
Tube
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 25 mA
Operating Supply Voltage: 5 V
Factory Pack Quantity: 40
Subcategory: Oscillators
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99

ECS-2100x Clock Oscillators

ECS ECS-2100x Clock Oscillators are 8-pin DIP clock oscillators that are compatible with HCMOS/TTL logic and offer low drain current. The ECS-2100x clock oscillators come in a metal package with pin 4 case ground that acts as a shielding to minimize radiation. These DIP clock oscillators operate from 1MHz to 150MHz frequency range and 0°C to 70°C temperature operating range.