ECS-2100AX-036

ECS
520-ECS-2100AX-036
ECS-2100AX-036

Mfr.:

Description:
Standard Clock Oscillators ECS-2100X,OSC XO 3.6864MHZ HCMOS TTL PC, TTL,5V,+/-100ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1.740,00 €
1,67 € 4.208,40 €
1,65 € 8.250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.6864 MHz
100 PPM
50 pF
5 V
5 V
HCMOS, TTL
0 C
+ 70 C
13.2 mm (0.52 in)
13.2 mm (0.52 in)
5.4 mm (0.213 in)
ECS-2100X
Tube
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 17 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 5 V
Factory Pack Quantity: 40
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ECS-2100x Clock Oscillators

ECS ECS-2100x Clock Oscillators are 8-pin DIP clock oscillators that are compatible with HCMOS/TTL logic and offer low drain current. The ECS-2100x clock oscillators come in a metal package with pin 4 case ground that acts as a shielding to minimize radiation. These DIP clock oscillators operate from 1MHz to 150MHz frequency range and 0°C to 70°C temperature operating range.