ECS-2100A-9.216MHZ

ECS
520-TCH921
ECS-2100A-9.216MHZ

Mfr.:

Description:
Standard Clock Oscillators DIP-8 5V 9.216MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,52 € 15,20 €
1,44 € 36,00 €
1,31 € 157,20 €
1,20 € 336,00 €
1,18 € 613,60 €
1,13 € 1.130,00 €
1,06 € 2.671,20 €
1,05 € 5.250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS: N
Standard Oscillators
Half Size
9.216 MHz
100 PPM
50 pF
5 V
5 V
Radial
0 C
+ 70 C
13.2 mm (0.52 in)
5.4 mm (0.213 in)
ECS-2100
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 25 mA
Operating Supply Voltage: 5 V
Factory Pack Quantity: 40
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99