ECS-2100A-5.0MHZ

ECS
520-TCH500
ECS-2100A-5.0MHZ

Mfr.:

Description:
Standard Clock Oscillators DIP-8 5V 5MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1.970,00 €
1,88 € 3.760,00 €
1,79 € 5.370,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS: N
Standard Oscillators
Half Size
5 MHz
100 PPM
50 pF
5 V
5 V
Radial
0 C
+ 70 C
13.2 mm (0.52 in)
5.4 mm (0.213 in)
ECS-2100
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 25 mA
Operating Supply Voltage: 5 V
Factory Pack Quantity: 40
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99