ECS-2100A-320

ECS
520-2100A-320
ECS-2100A-320

Mfr.:

Description:
Standard Clock Oscillators OSC XO 32.000MHZ TTL PC PIN ECS-2100 XO (Standard) 32MHz HCMOS, TTL 5V 100ppm 0C - 70C 46mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,39 € 23,90 €
2,12 € 53,00 €
2,10 € 252,00 €
1,96 € 548,80 €
1,79 € 930,80 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS: N
Standard Oscillators
13.2 mm x 13.2 mm
32 MHz
100 PPM
50 pF
4.75 V
5.25 V
HCMOS, TTL
Radial
0 C
+ 70 C
13.2 mm (0.52 in)
13.2 mm (0.52 in)
5.4 mm (0.213 in)
ECS-2100
Tube
Brand: ECS
Current Rating: 33 mA
Operating Supply Voltage: 5 V
Factory Pack Quantity: 40
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.