ECS-2100A-28.322MHZ

ECS
520-TCH2832
ECS-2100A-28.322MHZ

Mfr.:

Description:
Standard Clock Oscillators DIP-8 5V 28.322MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1.970,00 €
1,88 € 2.030,40 €
1,79 € 4.510,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS: N
Standard Oscillators
Half Size
28.322 MHz
100 PPM
50 pF
4.5 V
5.5 V
HCMOS, TTL
Radial
0 C
+ 70 C
13.2 mm (0.52 in)
13.2 mm (0.52 in)
5.4 mm (0.213 in)
ECS-2100
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 46 mA
Operating Supply Voltage: 5 V
Factory Pack Quantity: 40
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99