ECS-2100A-147.4

ECS
520-TCH14740
ECS-2100A-147.4

Mfr.:

Description:
Standard Clock Oscillators DIP-8 5V 14.74MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
2,54 € 25,40 €
2,41 € 60,25 €
2,30 € 276,00 €
1,80 € 936,00 €
1,72 € 1.720,00 €
1,68 € 4.233,60 €
1,65 € 8.250,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS: N
Standard Oscillators
Half Size
14.74 MHz
100 PPM
50 pF
4.5 V
5.5 V
HCMOS, TTL
Radial
0 C
+ 70 C
13.2 mm (0.52 in)
13.2 mm (0.52 in)
5.4 mm (0.213 in)
ECS-2100
Tube
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 25 mA
Operating Supply Voltage: 5 V
Factory Pack Quantity: 40
Subcategory: Oscillators
Unit Weight: 2,813 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99