ECS-210-20-1X

ECS
520-HCA2100-20X
ECS-210-20-1X

Mfr.:

Description:
Crystals 21.0 MHZ 20PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 981

Stock:
981 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,404 € 4,04 €
0,367 € 9,18 €
0,351 € 35,10 €
0,329 € 98,70 €
0,318 € 159,00 €
0,305 € 305,00 €
0,288 € 720,00 €
0,284 € 1.420,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
21 MHz
20 pF
30 PPM
50 PPM
HC-49/UX
- 10 C
+ 70 C
Radial
20 Ohms
1 mW
11.35 mm
4.65 mm
13.46 mm
HC49UX
Brand: ECS
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.