ECS-2033-120-AU

ECS
520-2033-120-AU
ECS-2033-120-AU

Mfr.:

Description:
Standard Clock Oscillators 12.000 MHZ 3.3Volt 100 ppm -55C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.696

Stock:
1.696 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,37 € 13,70 €
1,19 € 29,75 €
1,14 € 114,00 €
1,11 € 277,50 €
Full Reel (Order in multiples of 1000)
1,11 € 1.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
12 MHz
100 PPM
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
- 10 C
+ 70 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.9 mm (0.035 in)
ECS2033
Reel
Cut Tape
MouseReel
Brand: ECS
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 17,334 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.