ECS-200-8-37CKM

ECS
520-200-8-37CKM
ECS-200-8-37CKM

Mfr.:

Description:
Crystals CRYSTAL 20.0000MHZ 8PF SMD,ECX-1637,10ppm,10ppm,8pF,100 Ohm,Fundamental,-20C - 70C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.370

Stock:
1.370 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,748 € 7,48 €
0,679 € 16,98 €
0,65 € 65,00 €
0,615 € 153,75 €
0,553 € 276,50 €
Full Reel (Order in multiples of 1000)
0,482 € 482,00 €
0,475 € 2.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
20 MHz
8 pF
10 PPM
10 PPM
2 mm x 1.6 mm
- 10 C
+ 70 C
SMD/SMT
100 Ohms
100 uW
2 mm
1.6 mm
0.45 mm
ECX-1637
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Compact SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1637 SMD Crystals

ECS ECX-1637 SMD Crystals feature a compact ceramic package ideal for SMD manufacturing environments. These subminiature SMD crystals generate rated frequencies between 16MHz and 80MHz. The ECX-1637 SMD crystals operate at a temperature range from -40ºC to +85ºC. ECS ECX-1637 SMD Crystal features a low profile and a 2.0mm × 1.6mm footprint.