ECS-200-8-33B2Q-JVY-TR3

ECS
520-ECS200833B2QJVYT
ECS-200-8-33B2Q-JVY-TR3

Mfr.:

Description:
Crystals 20.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.732

Stock:
2.732 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,267 € 2,67 €
0,242 € 6,05 €
0,231 € 23,10 €
0,219 € 54,75 €
0,21 € 105,00 €
0,201 € 201,00 €
Full Reel (Order in multiples of 3000)
0,181 € 543,00 €
0,174 € 1.044,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
20 MHz
8 pF
20 PPM
150 PPM
- 40 C
+ 150 C
SMD/SMT
50 Ohms
200 uW
3.2 mm
2.5 mm
0.8 mm
ECX-33B2Q
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-33B2Q SMD Crystals

ECS ECX-33B2Q SMD Crystals are miniature, low-profile crystals with a 3.2mm x 2.5mm footprint. The crystals are AEC-Q200 qualified and RoHS compliant. The ECS ECX-33B2Q SMD Crystals operate with an 8000MHz to 54,000MHz frequency range and a ±30ppm frequency tolerance. The crystals feature a 2pF max shunt capacitance and an 8pF typical load capacitance within a -55°C to +150°C operating and storage temperature range.