ECS-200-18-28AX-EN-TR

ECS
520-200-18-28AXEN
ECS-200-18-28AX-EN-TR

Mfr.:

Description:
Crystals SMD QUARTZ CRYSTAL HC-49US

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 769

Stock:
769 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,946 € 9,46 €
0,894 € 22,35 €
0,812 € 81,20 €
0,764 € 191,00 €
Full Reel (Order in multiples of 1000)
0,648 € 648,00 €
0,619 € 3.095,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
CSM-4AX
Reel
Cut Tape
MouseReel
Brand: ECS
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSM-4AX SMD Crystals

ECS CSM-4AX SMD Crystals feature a low profile of 5mm and a resistance-weld metal package with an industry-standard footprint. These cost-effective crystals are designed to be reliable and supply long-term stability throughout many applications. The series offers a 30MHz maximum frequency and ±30ppm frequency tolerance. Additional features include 30Ω to 200Ω equivalent series resistance (ESR), 7pF shunt capacitance, and 500µW drive level. ECS CSM-4AX SMD Crystals operate in a temperature range of -10°C to +70°C and are ideal for non-stability critical applications.