ECS-200-16-7S-TR

ECS
520-ECX2000-16
ECS-200-16-7S-TR

Mfr.:

Description:
Crystals CRYSTAL 20MHz

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,46 € 2.460,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: N
20 MHz
16 pF
30 PPM
50 PPM
- 10 C
+ 70 C
SMD/SMT
30 Ohms
100 uW
12.5 mm
4.6 mm
3.7 mm
ECX-3S
Reel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ECS ECX SERIES MICROPROCESSOR CRYSTAL


If stock is insufficient to meet your needs, please see
potential replacement list below:

ECS REPLACEMENT DIFFERENCES


520-ECX400-20 559-FPX040 No difference
520-ECX491-S 559-FPX049 No difference
520-ECX1000-S 559-FPX100 No difference
520-ECX1105-20 559-FPX115-20 No difference
520-ECX1200-S 559-FPX120 No difference
520-ECX1228-S 559-FPX128 No difference
520-ECX1431-20 559-FPX143-20 No difference
520-ECX1966-20 559-FPX196-20 No difference
520-ECX2000-16 559-FPX200-20 Load cap. of
20pF I/O 16pF
520-ECX2000-S 559-FPX200 No difference



5-0101-19

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
ECCN:
EAR99