ECS-20-20-1X

ECS
520-HCA200-20X
ECS-20-20-1X

Mfr.:

Description:
Crystals 2MHz 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.270

Stock:
1.270
Can Dispatch Immediately
On Order:
4.400
Expected 7/21/2026
10.000
5.000
Expected 8/18/2026
5.000
Expected 9/1/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,92 € 9,20 €
0,827 € 20,68 €
0,793 € 79,30 €
0,741 € 222,30 €
0,718 € 359,00 €
0,689 € 689,00 €
0,676 € 1.690,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
2 MHz
20 pF
30 PPM
50 PPM
HC-49
- 10 C
+ 70 C
Radial
500 Ohms
1 mW
11.35 mm
4.65 mm
13.46 mm
HC49UX
Bulk
Brand: ECS
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.