ECS-196-S-23A-EN-TR

ECS
520-ECS196-S-23A-EN
ECS-196-S-23A-EN-TR

Mfr.:

Description:
Crystals 19.6608MHz SERIES ECS-64A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,869 € 8,69 €
0,783 € 19,58 €
0,751 € 75,10 €
0,71 € 177,50 €
0,681 € 340,50 €
Full Reel (Order in multiples of 1000)
0,652 € 652,00 €
0,615 € 1.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
19.6608 MHz
Series
30 PPM
50 PPM
6 mm x 3.5 mm
- 40 C
+ 85 C
SMD/SMT
60 Ohms
100 uW
6 mm
3.5 mm
1.1 mm
ECX-64A
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Quartz
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-64A Miniature SMD Crystals

ECS ECX-64A SMD Crystals feature two pads in a compact 6mm x 3.5mm footprint with a 1.1mm profile, making them ideal for densely populated PCB applications. ECS ECX-64A SMD Crystals have a frequency range between 8.0MHz and 100MHz, a temperature range of -40ºC to +85ºC, and are RoHS compliant. Applications include the Internet of Things (IoT), Commercial Off-the-Shelf (COTS) military, industrial control/automation, telecommunications, mobile devices, RFID, and medical electronics that are non-life dependent.