ECS-184-20-3X-EN-TR

ECS
520-184-20-3XENT
ECS-184-20-3X-EN-TR

Mfr.:

Description:
Crystals 18.432MHz 20pF 50ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.780

Stock:
4.780 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,22 € 2,20 €
0,209 € 5,23 €
0,198 € 19,80 €
0,19 € 47,50 €
0,184 € 92,00 €
0,175 € 175,00 €
Full Reel (Order in multiples of 3000)
0,163 € 489,00 €
0,144 € 864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
18.432 MHz
20 pF
30 PPM
50 PPM
CSM-3X
- 40 C
+ 85 C
SMD/SMT
50 Ohms
100 uW
7.6 mm
4.1 mm
2.3 mm
CSM-3X
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

CSM-3x/HC-46x Miniature Quartz Crystals

ECS 3x/46x Low Profile Miniature Quartz Crystals are cost-effective and available in two series, the CSM-3X and the HC-46X. The HC-46X Series weld type through-hole quartz crystals reduce the footprint of HC-49USX by 50%. The CSM-3X Series is the miniature low profile resistance weld type SMD quartz crystal and reduces the footprint of CSM-7X (HC-49USX SMD) by 50%. Both the ECS CSM-3X and HC-46X Quartz Crystals are lead-free and ROHS compliant.