ECS-184-20-23B-TR

ECS
520-ECS1842023BTR
ECS-184-20-23B-TR

Mfr.:

Description:
Crystals CRYSTAL 18.4320MHZ 20PF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,54 € 1.540,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
18.432 MHz
20 pF
30 PPM
50 PPM / C
- 10 C
+ 70 C
SMD/SMT
40 Ohms
100 uW
6 mm
3.5 mm
1.1 mm
ECX-64
Reel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99

ECX-64 SMD Crystals

ECS ECX-64 SMD Crystals feature a compact 6mm x 3.5mm footprint with four pads and a 1.1mm profile, making them ideal for densely populated PCB applications. These crystals have an operating temperature of -10°C to +70°C and a frequency range of 7.3728MHz to 50MHz. ECS ECX-64 SMD Crystals are ideal for applications such as the Internet of Things (IoT), Commercial Off-the-Shelf (COTS) military, industrial control/automation, telecommunications, mobile devices, RFID, and medical electronics that are non-life dependent.