ECS-184-18-28AX-TR

ECS
520-184-18-28AX-TR
ECS-184-18-28AX-TR

Mfr.:

Description:
Crystals 18.432 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,831 € 8,31 €
0,753 € 18,83 €
0,722 € 72,20 €
0,683 € 170,75 €
0,655 € 327,50 €
Full Reel (Order in multiples of 1000)
0,627 € 627,00 €
0,587 € 1.174,00 €
0,551 € 2.755,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
18.432 MHz
18 pF
30 PPM
50 PPM
- 10 C
+ 70 C
SMD/SMT
40 Ohms
500 uW
12.5 mm
4.85 mm
5 mm
CSM-4AX
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSM-4AX SMD Crystals

ECS CSM-4AX SMD Crystals feature a low profile of 5mm and a resistance-weld metal package with an industry-standard footprint. These cost-effective crystals are designed to be reliable and supply long-term stability throughout many applications. The series offers a 30MHz maximum frequency and ±30ppm frequency tolerance. Additional features include 30Ω to 200Ω equivalent series resistance (ESR), 7pF shunt capacitance, and 500µW drive level. ECS CSM-4AX SMD Crystals operate in a temperature range of -10°C to +70°C and are ideal for non-stability critical applications.