ECS-180-S-1

ECS
520-ECS-180-S-1
ECS-180-S-1

Mfr.:

Description:
Crystals 18MHz SERIES

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,404 € 4,04 €
0,367 € 9,18 €
0,351 € 35,10 €
0,332 € 99,60 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: N
18 MHz
10 pF
30 PPM
50 PPM
HC-49
- 10 C
+ 70 C
Radial
13.46 mm
HC49U
Bulk
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99