ECS-180-20-1

ECS
520-HCA1800-20
ECS-180-20-1

Mfr.:

Description:
Crystals 18MHz 20pF

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,384 € 384,00 €
0,365 € 912,50 €
0,354 € 1.770,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: N
18 MHz
20 pF
30 PPM
50 PPM
- 10 C
+ 70 C
Radial
20 Ohms
1 mW
11.35 mm
4.65 mm
13.46 mm
HC49U
Bulk
Brand: ECS
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
MXHTS:
85416001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.