ECS-1633-192-BN-TR

ECS
520-ECS-1633-192-BNT
ECS-1633-192-BN-TR

Mfr.:

Description:
Standard Clock Oscillators 19MHz 3.3Volt 50ppm -40 to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
900
Expected 6/23/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
1,22 € 12,20 €
1,11 € 27,75 €
1,05 € 105,00 €
0,989 € 247,25 €
0,937 € 468,50 €
Full Reel (Order in multiples of 1000)
0,877 € 877,00 €
0,856 € 1.712,00 €
0,851 € 4.255,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
19.2 MHz
50 PPM
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.9 mm (0.035 in)
ECS-1633
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1633 Subminiature SMD Clock Oscillators

ECS 1633 Subminiature SMD Clock Oscillators feature +3.3V input voltage, a frequency range of 1.5MHz to 80MHz, and an operating temperature range of -40°C to +85°C. The CMOS components offer a 50PPM frequency stability, a 15pF output load, a 150ns disable delay, and a 10ms startup time. The subminiature oscillators are ideal for high-density applications.