ECS-1618-192-BN-TR

ECS
520-ECS-1618-192-BNT
ECS-1618-192-BN-TR

Mfr.:

Description:
Standard Clock Oscillators 19MHz 1.8Volt 50ppm -40 to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.264

Stock:
1.264 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,21 € 12,10 €
1,10 € 27,50 €
1,05 € 105,00 €
0,998 € 249,50 €
0,955 € 477,50 €
Full Reel (Order in multiples of 1000)
0,903 € 903,00 €
0,851 € 1.702,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
19.2 MHz
50 PPM
15 pF
1.71 V
1.89 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.9 mm (0.035 in)
ECS-1618
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Lead Spacing: 0.5 mm
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 476,833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-1618 SMD Clock Oscillators

ECS ECS-1618 SMD Clock Oscillators are offered in a 2.0mm x 1.6mm x 0.9mm package with an enable/disable function. The CMOS output devices feature a 1.8V voltage supply, a ±50ppm frequency stability, and an operating temperature range of -40°C to +85°C. ECS ECS-1618 SMD Clock Oscillators are ideal for high-density applications.