ECS-1612MV-250-GM-TR

ECS
520-1612MV-250-GMT
ECS-1612MV-250-GM-TR

Mfr.:

Description:
Standard Clock Oscillators 25MHz CMOS 1.6-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,929 € 2.787,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
1.6 mm x 1.2 mm
25 MHz
25 PPM
15 pF
1.6 V
3.63 V
CMOS
SMD/SMT
- 20 C
+ 70 C
1.6 mm (0.063 in)
1.2 mm (0.047 in)
0.7 mm (0.028 in)
ECS-1612MV
Reel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99