ECS-160-8-37-CWY-TR3

ECS
520-160-8-37-CWY-TR3
ECS-160-8-37-CWY-TR3

Mfr.:

Description:
Crystals 16MHz,CL 8,TOL 10 ppm,STAB 15 ppm,-20 - +70C,ESR 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.500

Stock:
4.500 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,284 € 2,84 €
0,258 € 6,45 €
0,247 € 24,70 €
0,234 € 58,50 €
0,224 € 112,00 €
0,215 € 215,00 €
Full Reel (Order in multiples of 3000)
0,20 € 600,00 €
0,192 € 1.152,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,41 €
Min:
1

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz
8 pF
10 PPM
15 PPM
2 mm x 1.6 mm
- 20 C
+ 70 C
SMD/SMT
100 Ohms
100 uW
2 mm
1.6 mm
0.55 mm
ECX-1637
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Compact SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1637 SMD Crystals

ECS ECX-1637 SMD Crystals feature a compact ceramic package ideal for SMD manufacturing environments. These subminiature SMD crystals generate rated frequencies between 16MHz and 80MHz. The ECX-1637 SMD crystals operate at a temperature range from -40ºC to +85ºC. ECS ECX-1637 SMD Crystal features a low profile and a 2.0mm × 1.6mm footprint.