ECS-160-8-36CKM-TR3

ECS
520-160-8-36CKM-TR3
ECS-160-8-36CKM-TR3

Mfr.:

Description:
Crystals 16MHz,CL 8,TOL +/-10 ppm,STAB +/-10 ppm,-20 - +70C,ESR 80ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.328

Stock:
2.328 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,257 € 2,57 €
0,233 € 5,83 €
0,224 € 22,40 €
0,212 € 53,00 €
0,203 € 101,50 €
0,194 € 194,00 €
Full Reel (Order in multiples of 3000)
0,184 € 552,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,45 €
Min:
1

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz
8 pF
10 PPM
10 PPM
2.5 mm x 2 mm
- 20 C
+ 70 C
SMD/SMT
80 Ohms
100 uW
2.5 mm
2 mm
0.65 mm
ECX-2236
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Compact SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECX-2236 Compact SMD Crystals

ECS ECX-2236 Compact SMD Crystals feature a 16MHz to 80MHz frequency range in a low profile (2.5mm x 2.0mm x 0.55mm) package. The ECX-2236 SMD Crystals operate in a -20°C to +70°C temperature range and include extended range options that operate from -40°C to +85°C. Ideally suitable for BLUETOOTH®, LoRa WAN, and wearable applications, these ECS crystals provide a 5pF maximum shunt capacitance and an 8pF typical load capacitance.