ECS-160-8-36-CKY-TR

ECS
520-160-8-36-CKYT
ECS-160-8-36-CKY-TR

Mfr.:

Description:
Crystals 16MHz 10ppm 8pF -30C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.429

Stock:
1.429 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,382 € 3,82 €
0,347 € 8,68 €
0,332 € 33,20 €
0,314 € 78,50 €
0,301 € 150,50 €
Full Reel (Order in multiples of 1000)
0,288 € 288,00 €
0,269 € 538,00 €
0,25 € 1.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz
8 pF
10 PPM
10 PPM
2.5 mm x 2 mm
- 30 C
+ 85 C
SMD/SMT
80 Ohms
100 uW
2.5 mm
2 mm
0.5 mm
ECX-2236
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-2236 Compact SMD Crystals

ECS ECX-2236 Compact SMD Crystals feature a 16MHz to 80MHz frequency range in a low profile (2.5mm x 2.0mm x 0.55mm) package. The ECX-2236 SMD Crystals operate in a -20°C to +70°C temperature range and include extended range options that operate from -40°C to +85°C. Ideally suitable for BLUETOOTH®, LoRa WAN, and wearable applications, these ECS crystals provide a 5pF maximum shunt capacitance and an 8pF typical load capacitance.