ECS-160-8-30Q-AES-TR

ECS
520-ECS-160830QAESTR
ECS-160-8-30Q-AES-TR

Mfr.:

Description:
Crystals 16.000 MHz 8 pF +/-25/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.999
Expected 6/30/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,665 € 6,65 €
0,603 € 15,08 €
0,578 € 57,80 €
0,547 € 136,75 €
0,524 € 262,00 €
Full Reel (Order in multiples of 1000)
0,495 € 495,00 €
0,459 € 918,00 €
0,445 € 2.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz
8 pF
25 PPM
50 PPM
5 mm x 3.2 mm
- 40 C
+ 125 C
SMD/SMT
50 Ohms
300 uW
5 mm
3.2 mm
1.1 mm
ECX-53Q
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99