ECS-160-20-23A-TR

ECS
520-160-20-23A-TR
ECS-160-20-23A-TR

Mfr.:

Description:
Crystals CRYSTAL 16.0000MHZ 20PF SMD,ECX-64A,50ppm,30ppm,20pF,60 Ohm,Fundamental,-10C - 70C,4-SMD, No Lead (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 865

Stock:
865 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,702 € 7,02 €
0,636 € 15,90 €
0,615 € 61,50 €
Full Reel (Order in multiples of 1000)
0,615 € 615,00 €
0,578 € 2.890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz
20 pF
30 PPM
50 PPM
- 10 C
+ 70 C
SMD/SMT
60 Ohms
100 uW
6 mm
3.5 mm
1.1 mm
ECX-64A
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Miniature SMD Crystal
Unit Weight: 212,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-64A Miniature SMD Crystals

ECS ECX-64A SMD Crystals feature two pads in a compact 6mm x 3.5mm footprint with a 1.1mm profile, making them ideal for densely populated PCB applications. ECS ECX-64A SMD Crystals have a frequency range between 8.0MHz and 100MHz, a temperature range of -40ºC to +85ºC, and are RoHS compliant. Applications include the Internet of Things (IoT), Commercial Off-the-Shelf (COTS) military, industrial control/automation, telecommunications, mobile devices, RFID, and medical electronics that are non-life dependent.