ECS-160-12-37B-CTN-TR3

ECS
520-EC1601237BCTNTR3
ECS-160-12-37B-CTN-TR3

Mfr.:

Description:
Crystals 16.000 MHz 12pF ECX-1637B 10/20 ppm -40 - +85C 1 ppm Aging 2016 4-SMD RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 682

Stock:
682 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,315 € 3,15 €
0,286 € 7,15 €
0,274 € 27,40 €
0,259 € 64,75 €
0,249 € 124,50 €
0,238 € 238,00 €
Full Reel (Order in multiples of 3000)
0,222 € 666,00 €
0,203 € 1.218,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz
12 pF
10 PPM
20 PPM
SMD-4
- 40 C
+ 85 C
SMD/SMT
150 Ohms
100 uW
2 mm
1.6 mm
0.45 mm
ECX-1637B
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Miniature Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1637B SMD Crystals

ECS ECX-1637B SMD Crystals are available in a subminiature ceramic package measuring 2.0mm x 1.6mm x 0.45mm. These crystals feature low first-year aging of ±1ppm or ±2ppm maximum, a 16MHz to 96MHz frequency range, and 3pF shunt capacitance. This series is RoHS compliant and offers extended temperature range options. ECS ECX-1637B SMD Crystals are ideal for wireless applications, including the Internet of Things (IoT), medical, Wi-Fi®, and BLUETOOTH®.