ECS-160-12-36Q-CWY-TR

ECS
520-160-12-36Q-CWYT
ECS-160-12-36Q-CWY-TR

Mfr.:

Description:
Crystals 16MHz 10ppm 12pF -30C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.225

Stock:
2.225
Can Dispatch Immediately
On Order:
3.000
Expected 7/21/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,477 € 4,77 €
0,433 € 10,83 €
0,415 € 41,50 €
0,393 € 98,25 €
0,377 € 188,50 €
0,369 € 369,00 €
Full Reel (Order in multiples of 3000)
0,369 € 1.107,00 €
0,335 € 2.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz
12 pF
10 PPM
15 PPM
2.5 mm x 2 mm
- 30 C
+ 85 C
SMD/SMT
80 Ohms
10 uW
2.5 mm
2 mm
0.5 mm
ECX-36Q
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-2236Q SMD Crystals

ECS ECX-2236Q SMD Crystals are AEC-Q200 qualified miniature SMD crystals with Au (Gold) lead finish. These low-profile crystals come in a  2.5mm x 2.0mm footprint. The ECX-2236Q crystals comply with Moisture Sensitivity Level (MSL) 1. These SMD crystals work at the frequency range of 12MHz to 40MHz with ±30ppm tolerance and at a temperature range of -40°C to +125°C. These Quartz crystals from ECS are available in tape and reel packaging.